
Dual, low distortion, high-speed rail-to-rail input/output operational amplifier featuring a 190MHz -3dB bandwidth and 100V/µs slew rate. This amplifier offers a 110dB voltage gain and 110dB PSRR, with an input offset voltage of 900µV and input bias current of 4µA. Operating from a 1.35V to 6V dual supply or 2.7V to 12V single supply, it consumes 17mA quiescent current and delivers 120mA output current per channel. Packaged in MSOP with tin, matte contact plating, this RoHS compliant component operates from -40°C to 125°C.
Analog Devices AD8028ARMZ-REEL7 technical specifications.
| -3db Bandwidth | 190MHz |
| Bandwidth | 190MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 190MHz |
| Input Bias Current | 4uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 17mA |
| Output Current | 5mA |
| Output Current per Channel | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 35ns |
| Slew Rate | 100V/µs |
| Supply Current | 17mA |
| Technology | BIPOLAR |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8028ARMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
