
General purpose operational amplifier featuring a 125MHz gain bandwidth product and 63V/µs slew rate. This single-channel, surface-mount IC offers a wide operating supply voltage range from 1.35V to 12V, with a maximum dual supply voltage of 6V. It boasts a high common mode rejection ratio of 80dB and a power supply rejection ratio of 73dB. The device operates across a temperature range of -40°C to 125°C and is housed in a 6-pin SC package.
Analog Devices AD8029AKS-R2 technical specifications.
| -3db Bandwidth | 125MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 125MHz |
| Input Bias Current | 1.7uA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 170mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| RoHS Compliant | No |
| Slew Rate | 63V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 74dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8029AKS-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
