
High-speed, low-power operational amplifier featuring rail-to-rail input and output capabilities. Delivers a 125MHz -3dB bandwidth and a 62V/µs slew rate, suitable for general-purpose amplification. Operates from a wide supply voltage range of 1.35V to 12V with a low quiescent current of 1.5mA. Offers 90dB common mode rejection and 80dB power supply rejection, with an input offset voltage of 5mV. Packaged in a tape and reel for automated assembly.
Analog Devices AD8029ARZ-REEL technical specifications.
| -3db Bandwidth | 125MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 125MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 700nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 5mA |
| Output Current per Channel | 170mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Settling Time | 80ns |
| Slew Rate | 62V/µs |
| Supply Current | 1.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 74dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8029ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
