Dual operational amplifier featuring a voltage-feedback architecture. Offers a nominal supply voltage of 5V with a maximum limit of 6.3V, and a negative nominal supply voltage of -5V with a maximum limit of -6.3V. Achieves a nominal slew rate of 63V/µs and a minimum voltage gain of 1580. Maximum input offset voltage is 6000 µV. This component is housed in an 8-terminal SOIC-8 package with a JEDEC code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length. Designed for automotive temperature grades, operating from -40°C to 125°C.
Analog Devices AD8030AR-REEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 6000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2.8 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 63 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 1580 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.3 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8030AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.