
The AD8030ARJ-REEL is a dual operational amplifier from Analog Devices, featuring a gain bandwidth product of 125MHz and a common mode rejection ratio of 80dB. It operates over a supply voltage range of 2.7V to 12V and has a maximum operating temperature of 125°C. The device is packaged in a SOT-23 package and is RoHS compliant. It is suitable for use in a variety of applications, including audio and medical equipment.
Analog Devices AD8030ARJ-REEL technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 125MHz |
| Input Bias Current | 2.8uA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 60V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 74dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8030ARJ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
