
Dual, general-purpose operational amplifier featuring a 125MHz -3dB bandwidth and 62V/µs slew rate. This rail-to-rail input/output amplifier offers a 40MHz gain bandwidth product and 74dB voltage gain. Operating from a minimum dual supply of 1.35V to a maximum of 6V, or a single supply of 2.7V to 12V, it consumes 3mA of supply current. Key performance metrics include 90dB CMRR and 80dB PSRR, with an input bias current of 700nA and an input offset voltage of 5mV. Packaged in a tape and reel for high-volume applications.
Analog Devices AD8030ARZ-REEL technical specifications.
| -3db Bandwidth | 125MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 125MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 700nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Output Current | 5mA |
| Output Current per Channel | 170mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Settling Time | 80ns |
| Slew Rate | 62V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Voltage Gain | 74dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8030ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
