
Single-channel operational amplifier featuring a 40MHz gain bandwidth product and 35V/µs slew rate. This IC offers a 1mV maximum input offset voltage and 450nA input bias current. Operating from a dual supply voltage range of 1.35V to 6V, it achieves a 56dB common mode rejection ratio and 75dB power supply rejection ratio. Packaged in a 5-pin SOT-23 plastic surface-mount case, it has a maximum power dissipation of 500mW and an operating temperature range of -40°C to 85°C.
Analog Devices AD8031ART-R2 technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 56dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 450nA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 35V/µs |
| Voltage Gain | 82dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8031ART-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
