Industrial-grade operational amplifier featuring a voltage-feedback architecture. Delivers a nominal slew rate of 35 V/µs and a unity gain bandwidth of 80 MHz. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V. This 5-pin device, housed in a SOT-23 package, offers a maximum input offset voltage of 10,000 µV and a nominal common-mode reject ratio of 80 dB.
Analog Devices AD8031ART-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 35 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 5000 |
| Unity Gain BW-Nom | 80000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.3 |
| Micropower | NO |
| Slew Rate-Min | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8031ART-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.