
High-performance single operational amplifier featuring an 80MHz -3dB bandwidth and 40MHz gain bandwidth product. This amplifier offers a 35V/µs slew rate and 15mA output current, ideal for demanding applications. It operates from a wide dual supply voltage range of 1.35V to 6V, with a maximum single supply voltage of 12V. The device boasts a low input bias current of 450nA and an input offset voltage of 500µV, with a common mode rejection ratio of 56dB and PSRR of 86dB. Packaged in an 8-pin SOIC with tin, matte contact plating, this RoHS compliant component is supplied on a 2500-piece tape and reel.
Analog Devices AD8031BRZ-REEL technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 56dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 450nA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 900uA |
| RoHS Compliant | Yes |
| Slew Rate | 35V/µs |
| Supply Current | 900uA |
| Technology | BIPOLAR |
| Voltage Gain | 82dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8031BRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
