
Dual rail-to-rail I/O operational amplifier featuring an 80 MHz -3dB bandwidth and 40 MHz gain bandwidth product. This amplifier operates with a minimum supply voltage of 1.35V and a maximum of 12V, with a typical dual supply voltage of 5V. It offers a high slew rate of 35V/µs and a settling time of 125ns, with an output current of 15mA per channel. The component boasts a common mode rejection ratio of 90dB and a power supply rejection ratio of 86dB, housed in an MSOP package.
Analog Devices AD8032ARMZ-REEL technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 450nA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.2mA |
| Operating Supply Voltage | 5V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 900uA |
| RoHS Compliant | Yes |
| Settling Time | 125ns |
| Slew Rate | 35V/µs |
| Supply Current | 3.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 82dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8032ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
