
High-speed, single-channel operational amplifier featuring 80MHz -3dB bandwidth and 80V/µs slew rate. This FET-input amplifier offers a 40MHz gain bandwidth product, 92dB voltage gain, and 100dB CMRR/PSRR. Designed for dual supply operation from ±2.5V to ±6V (5V to 24V single supply), it boasts a low 1.5pA input bias current and 2mV input offset voltage. Packaged in SC with gold contact plating, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices AD8033AKSZ-REEL technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Gold |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 1.5pA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current | 5mA |
| Output Current per Channel | 60mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 3.5mA |
| RoHS Compliant | Yes |
| Series | FastFET™ |
| Settling Time | 90ns |
| Slew Rate | 80V/µs |
| Supply Current | 3.5mA |
| Technology | FET |
| Voltage Gain | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8033AKSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
