
High-speed, single-channel operational amplifier featuring an 80MHz -3dB bandwidth and 80V/µs slew rate. This FastFET™ technology amplifier offers a 40MHz gain bandwidth product and 92dB voltage gain. It operates with a dual supply voltage range of 2.5V to 9V (or single supply 5V to 24V) and exhibits a low input bias current of 1.5pA. Key performance metrics include 100dB CMRR and PSRR, with a settling time of 90ns. The component is housed in an R package with tin, lead contact plating.
Analog Devices AD8033AR technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 40MHz |
| Height | 1.5mm |
| Input Bias Current | 1.5pA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current | 5mA |
| Output Current per Channel | 60mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FastFET™ |
| Settling Time | 90ns |
| Slew Rate | 80V/µs |
| Supply Current | 3.5mA |
| Technology | BIFET |
| Voltage Gain | 92dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8033AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
