
High-speed, low-cost operational amplifier featuring 80MHz -3dB bandwidth and 80V/µs slew rate. This single-channel FET-input amplifier offers a 40MHz gain bandwidth product, 92dB voltage gain, and 100dB CMRR/PSRR. Operating from a minimum dual supply of 2.5V up to a maximum of 12V (or single supply 5V to 24V), it draws 3.5mA quiescent current and delivers 60mA output current per channel. Designed with 1.5pA input bias current and 2.3pF input capacitance, this RoHS compliant component is supplied in a 1000-piece tape and reel package.
Analog Devices AD8033ARZ-REEL7 technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 1.5pA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current | 5mA |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 3.5mA |
| RoHS Compliant | Yes |
| Series | FastFET™ |
| Settling Time | 90ns |
| Slew Rate | 80V/µs |
| Supply Current | 3.5mA |
| Technology | FET |
| Voltage Gain | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8033ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
