
Analog Devices AD8034AR technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage Gain | 92dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8034AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
