
ANALOG DEVICES AD8034ART-EBZ AD8034 Universal Evaluation Board for Dual, High Speed Op Amps, Offered in 8-Lead SOT-23 Packages
Analog Devices AD8034ART-EBZ technical specifications.
| Package/Case | SOT-8 |
| Common Mode Rejection Ratio | 100dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 11pA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 7mA |
| Number of Channels | 2 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 24V |
| Output Current | 5mA |
| Package Quantity | 1 |
| Packaging | Box |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 3.5mA |
| Reach SVHC Compliant | No |
| Settling Time | 90ns |
| Slew Rate | 80V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8034ART-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
