Analog Devices AD8034ART-R2 technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8034ART-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.