
Dual operational amplifier featuring 80MHz bandwidth and 80V/µs slew rate. This BIFET technology amplifier offers a 40MHz gain bandwidth product and 92dB voltage gain. Designed for dual supply operation from 2.5V to 9V (or single supply 5V to 24V), it provides 60mA output current per channel. Housed in a compact SOT-23 package, it boasts low input bias current of 1.5pA and a wide operating temperature range of -40°C to 85°C.
Analog Devices AD8034ARTZ-R2 technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 40MHz |
| Height | 1.15mm |
| Input Bias Current | 1.5pA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Nominal Supply Current | 7mA |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.3mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 60mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FastFET™ |
| Slew Rate | 80V/µs |
| Technology | BIFET |
| Voltage Gain | 92dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8034ARTZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
