
Dual operational amplifier featuring 80MHz -3dB bandwidth and 40MHz gain bandwidth product. This FET-input amplifier offers a low input bias current of 1.5pA and an input offset voltage of 1mV. With a high slew rate of 80V/µs and 100dB PSRR, it operates from dual supply voltages ranging from 2.5V to 9V, with a maximum dual supply of 12V. The component is housed in a SOT-23-8 package with gold contact plating and is RoHS compliant.
Analog Devices AD8034ARTZ-REEL technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Gold |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 1.5pA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.3mA |
| Output Current | 5mA |
| Output Current per Channel | 60mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 3.5mA |
| RoHS Compliant | Yes |
| Series | FastFET™ |
| Slew Rate | 80V/µs |
| Supply Current | 7mA |
| Technology | FET |
| Voltage Gain | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8034ARTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
