
Dual operational amplifier featuring 80MHz -3dB bandwidth and 80V/µs slew rate. This FET-input amplifier offers a 40MHz gain bandwidth product, 2mV input offset voltage, and 1.5pA input bias current. Operating from dual supplies between 2.5V and 9V, or single supplies from 5V to 24V, it provides 100dB common mode rejection ratio and 100dB power supply rejection ratio. The device is available in a R package, tape and reel, with tin, matte contact plating.
Analog Devices AD8034ARZ-REEL technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 1.5pA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Output Current | 5mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 3.5mA |
| RoHS Compliant | Yes |
| Series | FastFET™ |
| Settling Time | 90ns |
| Slew Rate | 80V/µs |
| Supply Current | 7mA |
| Technology | FET |
| Voltage Gain | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8034ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
