Analog Devices AD8036-EBZ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 110MHz |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Supply Current | 21.5mA |
| Operating Supply Current | 21.5mA |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 21.5mA |
| Settling Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8036-EBZ to view detailed technical specifications.
No datasheet is available for this part.