High-performance single operational amplifier featuring a 240MHz -3dB bandwidth and 110MHz gain bandwidth product. Delivers a 1200V/µs slew rate and 70mA output current per channel. Operates with dual supply voltages from 3V to 6V, with a typical operating supply current of 20.5mA. Offers a low input offset voltage of 2mV and input bias current of 4µA. Packaged in an 8-pin PDIP plastic DIP-8 with tin-lead contact plating.
Analog Devices AD8036AN technical specifications.
| -3db Bandwidth | 240MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 66dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 110MHz |
| Input Bias Current | 4uA |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 6.7nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20.5mA |
| Output Current per Channel | 70mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 21.5mA |
| RoHS Compliant | No |
| Series | CLAMPIN™ |
| Slew Rate | 1200V/µs |
| Voltage Gain | 55dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8036AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
