
Unity gain stable, low distortion, wide bandwidth voltage feedback clamp amplifier. Features a 240MHz -3dB bandwidth and 110MHz gain bandwidth product. Offers a high slew rate of 1200V/µs and 70mA output current per channel. Operates with dual supply voltages from 3V to 5V, with a maximum of 6V. This single-channel amplifier has a low input voltage noise density of 6.7nV/sqrt Hz and a 90dB CMRR. Packaged in a R case with tin/lead contact plating, supplied on tape and reel.
Analog Devices AD8036AR-REEL7 technical specifications.
| -3db Bandwidth | 240MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 110MHz |
| Input Bias Current | 4uA |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 7mV |
| Input Voltage Noise Density | 6.7nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 21.5mA |
| Output Current per Channel | 70mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 21.5mA |
| RoHS Compliant | No |
| Series | CLAMPIN™ |
| Settling Time | 10ns |
| Slew Rate | 1200V/µs |
| Voltage Gain | 55dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8036AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
