
Unity gain stable, voltage feedback clamp amplifier featuring a 240MHz -3dB bandwidth and 1200V/µs slew rate. This single-channel operational amplifier offers low distortion with a 90dB CMRR and 110MHz gain bandwidth product. Designed for dual supply operation from 3V to 6V, it provides 70mA output current and operates across a -55°C to 125°C temperature range. The component is housed in a 5mm x 4mm x 1.5mm package with tin, matte contact plating.
Analog Devices AD8036ARZ technical specifications.
| -3db Bandwidth | 240MHz |
| Bandwidth | 240MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 110MHz |
| Height | 1.5mm |
| Input Bias Current | 4uA |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 21.5mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 21.5mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 21.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLAMPIN™ |
| Settling Time | 10ns |
| Slew Rate | 1200V/µs |
| Voltage Gain | 55dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8036ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
