The AD8037A operational amplifier features a common mode rejection ratio of 90dB and a gain bandwidth product of 280MHz. It operates on a dual supply voltage range of 3V to 6V and has an input offset voltage of 7mV. The amplifier has a high slew rate of 1500V/μs and a settling time of 10ns. It is available in a SOIC package and is RoHS compliant.
Analog Devices AD8037ACHIPS technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 280MHz |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 19.5mA |
| Number of Elements | 1 |
| Operating Supply Current | 19.5mA |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 19.5mA |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 1500V/µs |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8037ACHIPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.