
High-speed operational amplifier featuring a 270MHz -3dB bandwidth and 280MHz gain bandwidth product. This single-channel, bipolar amplifier offers a 1500V/µs slew rate and 70mA output current. Operating from dual supplies between 3V and 6V, it boasts a 2mV input offset voltage and 3µA input bias current. Packaged in an 8-pin SOIC with tin/lead plating, it operates across a -40°C to 85°C temperature range.
Analog Devices AD8037AR technical specifications.
| -3db Bandwidth | 270MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 280MHz |
| Input Bias Current | 3uA |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 18.5mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 19.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CLAMPIN™ |
| Slew Rate | 1500V/µs |
| Supply Current | 19.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 60dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8037AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
