Industrial-grade operational amplifier featuring a voltage-feedback architecture. Delivers a nominal slew rate of 1500 V/µs with a minimum slew rate of 1100 V/µs. Operates across an industrial temperature range of -40°C to 85°C. This single-function amplifier is housed in an 8-terminal SOIC-8 package (JEDEC PDSO-G8) with a maximum input offset voltage of 10,000 µV. Supports supply voltages from ±5V nominal to ±6.3V limits.
Analog Devices AD8037AR-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 9 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1500 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Neg Supply Voltage Limit-Max | -6.3 |
| Slew Rate-Min | 1100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8037AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.