
Single-channel, low-power voltage feedback operational amplifier featuring a 350MHz -3dB bandwidth and 425V/µs slew rate. This IC offers a 70dB voltage gain, 59dB CMRR, and 65dB PSRR. Operating from a 1.5V to 6V dual supply or 3V to 12V single supply, it consumes a nominal 1.5mA quiescent current. Encased in a compact SC package with gold contact plating, it operates across a -40°C to 85°C temperature range.
Analog Devices AD8038AKSZ-R2 technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 59dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 350MHz |
| Height | 1mm |
| Input Bias Current | 400nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 1.5mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Slew Rate | 425V/µs |
| Voltage Gain | 70dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8038AKSZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
