
High-performance single operational amplifier featuring a 350MHz -3dB bandwidth and 80MHz gain bandwidth product. Delivers a 425V/µs slew rate and 15mA output current, with a 1.5mA operating supply current. Operates from a 1.5V to 6V dual supply or 3V to 12V single supply. Offers a 500µV input offset voltage and 400nA input bias current, with 59dB CMRR and 71dB PSRR. Packaged in a 5-pin SC (SC-70) tape and reel, this RoHS compliant component is ideal for demanding amplification applications.
Analog Devices AD8038AKSZ-REEL technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 59dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 400nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Settling Time | 18ns |
| Slew Rate | 425V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8038AKSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
