
The AD8038AR-EBZ is an 80MHz SOIC op-amp evaluation kit with a common mode rejection ratio of 65dB. It operates over a temperature range of -40°C to 85°C and is powered by a 12V supply. The kit contains a single SOIC package and is packaged in a box. Note that this product contains lead, making it non-compliant with lead-free standards.
Analog Devices AD8038AR-EBZ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 80MHz |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 1.5mA |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8038AR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
