Dual operational amplifier IC featuring a voltage-feedback architecture. Industrial temperature grade with a maximum operating temperature of 85°C and minimum of -40°C. Offers a nominal supply voltage of ±5V, with limits up to ±6.3V. Key specifications include a maximum input offset voltage of 3000 µV, a nominal slew rate of 425 V/µs, and a maximum supply current of 3 mA. Packaged in an 8-terminal SOIC package (PDSO-G8) with a pin count of 8.
Analog Devices AD8039AR-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.75 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.75 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 425 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 67 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.3 |
| Micropower | NO |
| Slew Rate-Min | 340 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8039AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.