The AD8039ART-R2 is a dual operational amplifier from Analog Devices. It features a common mode rejection ratio of 59dB and a voltage gain of 70dB. The device operates over a wide supply voltage range of 1.5V to 6V and 3V to 12V, and can withstand temperatures from -40°C to 85°C. The AD8039ART-R2 is available in a surface mount SOT-23 package, packaged on a tape and reel.
Analog Devices AD8039ART-R2 technical specifications.
| Common Mode Rejection Ratio | 59dB |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Voltage Gain | 70dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8039ART-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.