The AD8039ART-REEL is a dual-channel operational amplifier with a voltage gain of 70dB. It operates over a dual supply voltage range of 1.5V to 6V and is packaged in the SOT-23 package. The device is suitable for surface mount applications and is available on tape and reel. The AD8039ART-REEL is not radiation hardened and is compliant with RoHS regulations. It has a common mode rejection ratio of 59dB and can operate over a temperature range of -40°C to 85°C.
Analog Devices AD8039ART-REEL technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 59dB |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8039ART-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.