
Quad operational amplifier featuring a 125MHz bandwidth and 62V/µs slew rate. This general-purpose amplifier offers a 40MHz gain bandwidth product and 80dB common mode rejection ratio. Designed for versatility, it operates with dual supply voltages from 1.35V to 6V or single supply from 2.7V to 12V. The component is housed in a 14-pin TSSOP package and is RoHS compliant.
Analog Devices AD8040ARUZ-REEL technical specifications.
| -3db Bandwidth | 125MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 125MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 700nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Output Current | 5mA |
| Output Current per Channel | 170mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Settling Time | 80ns |
| Slew Rate | 62V/µs |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Voltage Gain | 74dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8040ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
