
High-speed operational amplifier featuring a 170MHz -3dB bandwidth and 160MHz gain bandwidth product. This single-channel op-amp offers a 170V/µs slew rate and 50mA output current per channel. It operates with a wide supply voltage range from 1.5V to 12V, consuming 5.8mA quiescent current. The component boasts a 2mV input offset voltage and 1.2µA input bias current, with a 74dB CMRR and 72dB PSRR. Packaged in an 8-pin SOIC with tin-lead plating, it is supplied on tape and reel.
Analog Devices AD8041AR-REEL technical specifications.
| -3db Bandwidth | 170MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 160MHz |
| Input Bias Current | 1.2uA |
| Input Capacitance | 1.8pF |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 16nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 6.5mA |
| RoHS Compliant | No |
| Slew Rate | 170V/µs |
| Voltage Gain | 95dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8041AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
