
High-speed operational amplifier featuring a 170MHz -3dB bandwidth and 160MHz gain bandwidth product. Delivers a 170V/µs slew rate and 50mA output current per channel. Operates with dual supply voltages from 1.5V to 6V or single supply from 3V to 12V. Offers a 2mV maximum input offset voltage and 1.2µA input bias current. Packaged in an 8-pin SOIC (PDSO8) for tape and reel distribution.
Analog Devices AD8041AR-REEL7 technical specifications.
| -3db Bandwidth | 170MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 160MHz |
| Input Bias Current | 1.2uA |
| Input Capacitance | 1.8pF |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 16nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 170V/µs |
| Voltage Gain | 95dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8041AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
