
High-performance single operational amplifier featuring a 160MHz gain bandwidth product and 170MHz -3dB bandwidth. Delivers a 170V/µs slew rate and 50mA output current per channel. Operates from a wide supply voltage range of 1.5V to 12V, with a typical operating supply current of 6.5mA. Boasts excellent 80dB common mode rejection ratio and power supply rejection ratio, with a low 10µV input offset voltage. Suitable for demanding applications with a broad operating temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Analog Devices AD8041ARZ-REEL technical specifications.
| -3db Bandwidth | 170MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 160MHz |
| Input Bias Current | 1.2uA |
| Input Capacitance | 1.8pF |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 170V/µs |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8041ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
