Analog Devices AD8041SL-EMX technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 3V |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8041SL-EMX to view detailed technical specifications.
No datasheet is available for this part.