The AD8042AR-EBZ is a high-speed op-amp with a common mode rejection ratio of 74dB and a gain bandwidth product of 100MHz. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 14mA. The device is packaged in a SOIC package and is available as an evaluation kit. The AD8042AR-EBZ is suitable for use in high-speed applications, but note that it contains lead and is not lead-free.
Analog Devices AD8042AR-EBZ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 100MHz |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 14mA |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8042AR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.