High-performance operational amplifier featuring a 15 MHz unity gain bandwidth and 190 V/µs slew rate. This voltage-feedback amplifier offers a wide operating temperature range of -40°C to +85°C and supports dual supply voltages from ±5V to ±12.6V. It includes a maximum input offset voltage of 9000 µV and a minimum voltage gain of 10,000. The component is housed in a 14-terminal SOIC package.
Analog Devices AD8044AR-14-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 13.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12.6 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 4.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 190 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 15000 |
| Slew Rate-Min | 110 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8044AR-14-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.