
High-speed operational amplifier featuring a 1GHz -3dB bandwidth and 400MHz gain bandwidth product. Delivers ultralow distortion with 3 nV/√Hz noise and a 1350V/µs slew rate. Operates with dual supply voltages from 1.65V to 6V, or single supply from 3.3V to 12V, drawing 16mA nominal supply current. Offers 70mA output current per channel and a 7.5ns settling time. Packaged in LFCSP EP with tin, matte contact plating.
Analog Devices AD8045ACPZ-R2 technical specifications.
| -3db Bandwidth | 1GHz |
| Bandwidth | 1MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 91dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 2uA |
| Input Capacitance | 1.3pF |
| Input Offset Voltage (Vos) | 1.4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.65V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.3V |
| Nominal Supply Current | 16mA |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 70mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 19mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 7.5ns |
| Slew Rate | 1350V/µs |
| Voltage Gain | 63dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8045ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
