
High-speed operational amplifier featuring a 1GHz -3dB bandwidth and 400MHz gain bandwidth product. This single-channel, single-amplifier IC offers a 1060V/µs slew rate and 7.5ns settling time. It operates from a dual supply voltage range of 1.65V to 6V, with a typical operating voltage of 5V. The LFCSP EP package with tin matte contact plating ensures reliable performance across an operating temperature range of -40°C to 125°C.
Analog Devices AD8045ACPZ-REEL technical specifications.
| -3db Bandwidth | 1GHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 78dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 2uA |
| Input Capacitance | 1.3pF |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.65V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 5V |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 19mA |
| RoHS Compliant | Yes |
| Settling Time | 7.5ns |
| Slew Rate | 1060V/µs |
| Supply Current | 16mA |
| Voltage Gain | 63dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8045ACPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
