
High-speed operational amplifier featuring a 1GHz -3dB bandwidth and 400MHz gain bandwidth product. This single-channel op-amp offers a 1060V/µs slew rate and 7.5ns settling time, with a low input offset voltage of 200µV and 16mA operating supply current. Designed for dual supply operation from 1.65V to 6V, it also supports single supply operation from 3.3V to 12V. Packaged in an 8-pin SOIC with tin-matte contact plating, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Analog Devices AD8045ARDZ-REEL technical specifications.
| -3db Bandwidth | 1GHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 2uA |
| Input Capacitance | 1.3pF |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.65V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 5V |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 19mA |
| RoHS Compliant | Yes |
| Settling Time | 7.5ns |
| Slew Rate | 1060V/µs |
| Supply Current | 16mA |
| Voltage Gain | 63dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8045ARDZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
