Industrial-grade operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a nominal supply voltage of 5V, with limits up to 6.3V and down to -6.3V, supporting dual supply operation. Key specifications include a maximum input offset voltage of 4000 µV, a nominal slew rate of 750 V/µs, and a minimum voltage gain of 500. Packaged in an 8-terminal SOIC (PDSO8) with a JEDEC code of R-PDSO-G8, this component operates across an industrial temperature range of -40°C to 85°C.
Analog Devices AD8047AR-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 7.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 6.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 3.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 750 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 500 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.3 |
| Micropower | NO |
| Slew Rate-Min | 475 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8047AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.