Industrial-grade operational amplifier featuring a voltage-feedback architecture. This 5-pin, SOT-23 packaged IC offers a nominal supply voltage of 5V (with a limit up to 12.6V) and a nominal negative supply of -5V. Key specifications include a maximum input offset voltage of 27000 µV, a nominal slew rate of 170 V/µs, and a unity gain bandwidth of 110 MHz. Operating across an industrial temperature range of -40°C to 85°C, this amplifier provides a nominal common-mode rejection ratio of 88 and a minimum voltage gain of 5000.
Analog Devices AD8051ART technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 5.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12.6 |
| Input Offset Voltage-Max | 27000 |
| Average Bias Current-Max (IIB) | 3.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2.6 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 170 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 88 |
| Voltage Gain-Min | 5000 |
| Unity Gain BW-Nom | 110000 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8051ART to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.