
High-speed, single-channel operational amplifier featuring rail-to-rail output. Achieves a 110MHz -3dB bandwidth and 170V/µs slew rate. Operates with dual supply voltages from 1.5V to 6V, or single supply from 3V to 12V. Offers a 80MHz gain bandwidth product and 98dB voltage gain. Designed for a wide operating temperature range of -40°C to 125°C.
Analog Devices AD8051ARZ-REEL technical specifications.
| -3db Bandwidth | 110MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 88dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 1.4uA |
| Input Capacitance | 1.4pF |
| Input Offset Voltage (Vos) | 11mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 5V |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Settling Time | 50ns |
| Slew Rate | 170V/µs |
| Supply Current | 5.5mA |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8051ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
