Analog Devices AD8052AR-EBZ technical specifications.
| Package/Case | SOP |
| Common Mode Rejection Ratio | 88dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 80MHz |
| Input Capacitance | 1.4pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 11mA |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8052AR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.