
Dual operational amplifier featuring a 110MHz -3dB bandwidth and 80MHz gain bandwidth product. This SOIC-8 packaged device offers a 170V/µs slew rate and 45mA output current per channel. Operating from a dual supply voltage range of 1.5V to 6V, it boasts a 72dB common mode rejection ratio and 80dB power supply rejection ratio. Maximum operating temperature reaches 125°C.
Analog Devices AD8052AR-REEL technical specifications.
| -3db Bandwidth | 110MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 72dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 1.4uA |
| Input Capacitance | 1.4pF |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.8mA |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 50ns |
| Slew Rate | 170V/µs |
| Supply Current | 11mA |
| Voltage Gain | 98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8052AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
