The AD8054AR-EBZ is a low noise op-amp with a gain bandwidth product of 80MHz and a common mode rejection ratio of 86dB. It operates from a 12V supply voltage and has a nominal supply current of 13.6mA. The device is packaged in a SOP package and has a maximum operating temperature of 85°C. The AD8054AR-EBZ is suitable for use in applications where low noise and high gain bandwidth are required, such as in audio and instrumentation circuits.
Analog Devices AD8054AR-EBZ technical specifications.
| Package/Case | SOP |
| Common Mode Rejection Ratio | 86dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 80MHz |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 13mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 13.6mA |
| Operating Supply Current | 13.6mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 3.4mA |
| Settling Time | 40ns |
| Slew Rate | 190V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8054AR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.