
Quad operational amplifier featuring a 160MHz -3dB bandwidth and 170V/µs slew rate. This rail-to-rail amplifier operates from a 1.5V to 6V dual supply voltage range, with a maximum operating temperature of 125°C. It offers a 80MHz gain bandwidth product, 30mA output current per channel, and a 98dB voltage gain. Packaged in tape and reel with tin, lead contact plating.
Analog Devices AD8054AR-REEL7 technical specifications.
| -3db Bandwidth | 160MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 2uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.875mA |
| Operating Supply Voltage | 5V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 3.4mA |
| RoHS Compliant | No |
| Settling Time | 40ns |
| Slew Rate | 170V/µs |
| Supply Current | 13.6mA |
| Voltage Gain | 98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8054AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
