Quad operational amplifier featuring a voltage-feedback architecture. Offers a nominal supply voltage of 5V, with a maximum operating temperature of 125°C and a minimum of -40°C. This 14-terminal device, housed in a TSSOP-14 package, provides a nominal slew rate of 190 V/µs and a maximum input offset voltage of 32000 µV. It boasts a nominal common-mode reject ratio of 86 and a minimum voltage gain of 3980.
Analog Devices AD8054ARU-REEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 13.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 32000 |
| Average Bias Current-Max (IIB) | 4.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 190 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 3980 |
| Neg Supply Voltage Limit-Max | -6.3 |
| Slew Rate-Min | 110 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8054ARU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.